PDP SEO Portlet

G40H3132212HR

Conn MINI-SAS RCP 36 POS 0.75mm Solder ST SMD 36 Terminal 1 Port

Manufacturer:Amphenol
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: G40H3132212HR
Secondary Manufacturer Part#: 27AJ3757
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This internal Mini-SAS High Density connector system is the next generation SAS system, with 1X1 (4x), 1X2 (8x) and 1X4 (16x) port options to provide the double port density over the existing Mini-SAS connector and provide faster data rate and more bandwidth for end users. The Mini-SAS HD connector system has a two-row, right-angle connector with 12Gbps of data rate per channel. Each connector (port) handles 4 lanes of data rate for up to 48Gbps of total bandwidth.

  • Fully compliant with SFF-8643 specification.
  • Meet the electrical performance spec of the SAS 3.0 (12Gbps).
  • 0.75mm pitch connector system.
  • The press fit pin design provides one step placement onto PCB.
  • Wafer design provides the improved signal integrity and less cross talk.
  • Elimination the need of the mechanical key.

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
Solder
Receptacle
36 POS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.77
10+
$3.47
25+
$3.25
50+
$3.14
100+
$3.03
250+
$2.89