G17S2500110EU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| Receptacle | ||
| Panel Mount | ||
| 2.7700 mm | ||
| 15.5 mm | ||
| 53.04 x 15.5 x 12.55 mm | ||
| 12.55 mm | ||
| 53.04 mm | ||
| Solder Pot |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |