G14A42221712AHR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| 260 °C | ||
| Surface Mount | ||
| 42 | ||
| -40 to 85 °C | ||
| 0.5 mm | ||
| 4.32 mm | ||
| 14.8 x 4.32 x 6.66 mm | ||
| 6.66 mm | ||
| 14.8 mm | ||
| Solder | ||
| I/O Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |