PDP SEO Portlet

FXPT07200E

Conn Pluggable Terminal Plug 7 POS 5.08mm Screw Straight 15A

Manufacturer:Amphenol
Avnet Manufacturer Part #: FXPT07200E
Secondary Manufacturer Part#: FXPT07200E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FXP FlexiPlug hybrid terminal blocks combine U.S.-style standard screwdriver barrier-block wire terminations with a European-style pluggable block nose; and will mate with both Amphenol Pcd and competitive headers. FlexiPlugs can be used interchangeably with moving cage clamp style plugs, such as Amphenol Pcd’s ELF, and both plug styles can be used in the same system. Screw/pressure-plate terminations enclosed in a tri-barrier configuration accept either a #2 Philips head or a 1/4" flat screwdriver and will accommodate up to two 12 AWG wires or ring- or fork-tongue terminals."

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Plug
15 A
5.08 mm
FXP
15 A
Screw
300 V
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  18.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.93768