FP5K-1322-55SD-P
Conn Threaded Coupling Socket 55 POS Crimp Straight Cable Mount 55 Terminal Single Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: FP5K-1322-55SD-P
Secondary Manufacturer Part#: FP5K-1322-55SD-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 55Signal | ||
| Plug | ||
| 22-55 | ||
| Gold | ||
| Cable Mount | ||
| 55 | ||
| 1 | ||
| 55 | ||
| -55 to 200 to 200 °C | ||
| 39.04 mm | ||
| 31.75 mm | ||
| FP5K | ||
| No | ||
| Crimp | ||
| Threaded Coupling |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |