FP07DA103N
Thermistor NTC 10k Ohm 25% 2-Pin Radial Bulk
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: FP07DA103N
Secondary Manufacturer Part#: 77Y4882
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 | ||
| Glass Encapsulated | ||
| Through Hole | ||
| 2.2 | ||
| Glass | ||
| FP Series | ||
| MIL-PRF-23648 | ||
| 0.1 | ||
| Bead, Radial Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8544700000 |
| Schedule B: | 8544700000 |