PDP SEO Portlet

FMA-500-T1-05W-GV

Pressure Sensor Module Vacuum 1.25kPa 0.5V to 4.5V Thread Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: FMA-500-T1-05W-GV
Secondary Manufacturer Part#: 85AC0781
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FMA-500-T1-05W-GV is a NovaSensor FMA Series Filtration Air Restriction (FAR) Sensor accurately measures pressure loss across a variety of air filtration devices utilizing high accuracy NPA piezoresistive technology in a low-profile form factor that is easy to install and maintenance-free. With configurable thresholds, the FMA Series can be easily installed for use in a variety of applications, including commercial and automotive HVAC and industrial air filters, engine air filtration systems and rooftop units exposed to vacuum environments. With hydrophobic reference port and sealed connection system, it can also be used in a variety of harsh environmental conditions.

  • Analog amplified output, 5.0 VDC excitation, calibrated
  • 1/8-27 NPT female pressure connection port
  • 5 in H2O (1.25KPa)
  • Vacuum gauge
  • Supply voltage: 5VDC
  • Linear output: 0.5V to 4.5V (ratiometric)
  • Diagnostic features (bridge connection checks, bridge short detection, power loss detection)
  • Temperature-compensated
  • Sealed AMP electrical connector
  • Response time is less than 2ms

Technical Attributes

Find Similar Parts

Description Value
± 2.5%
Air
1.25
125 °C
-40 °C
1/8-27""
NPT Female
FMA Series
Panel Mount
Analog, Ratiometric
Air Flow
5.25 V
4.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$84.36