FLMS2100
Lighting Connector, Black, FLM Series, 2 Contacts, Plug, 2.8 mm, Crimp, 1 Rows
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: FLMS2100
Secondary Manufacturer Part#: FLMS2100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 105 °C | ||
| 2.8 mm | ||
| 12.5 mm | ||
| 6.7 x 12.5 x 4.4 mm | ||
| 4.4 mm | ||
| 6.7 mm | ||
| Wire to Board Housing | ||
| 22 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |