FLA-4141-30
Cable Assembly PVC 0.305m 3POS Power RCP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.305 m | ||
| PVC | ||
| 3POS Power | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Tin over Nickel | ||
| -55 to 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |