FF5026-AO102-012
Cable Ribbon 12Conductor 0.102m Tin Plated Copper White 60VDC/VAC Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.102 m | ||
| 1 mm | ||
| White | ||
| Tin Plated Copper | ||
| Tin | ||
| 1 A | ||
| 12 | ||
| -40 to 105 °C | ||
| FF5026 | ||
| 60 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |