PDP SEO Portlet

ET1401500000G

Manufacturer:Amphenol
Avnet Manufacturer Part #: ET1401500000G
Secondary Manufacturer Part#: ET1401500000G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy|Steel
Tin
Receptacle
7.62 mm
Screw
24 to 10, 24 AWG
10 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  180.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.51151