PDP SEO Portlet

ESGM06400

Conn PC Board 5 POS 7.62mm Straight Through Hole 17.5A

Manufacturer:Amphenol
Avnet Manufacturer Part #: ESGM06400
Secondary Manufacturer Part#: ESGM06400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
7.62 mm
ESGM
17.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  254.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$1.02304