PDP SEO Portlet

EP-6-11PB

6 Pole Female Metal Loudspeaker Cable Connector, Machined Contacts,Black Finish

Manufacturer:Amphenol
Avnet Manufacturer Part #: EP-6-11PB
Secondary Manufacturer Part#: EP-6-11PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EP Series has set the standard in high performance speaker connectors. Apart from its durability and strength, it offers consistent superior power handling capabilities.

  • Solder Bucket connections
  • Precision machined contacts
  • Diecast Metal Housings
  • High current contacts
  • Male and female cable and chassis connectors available

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Tin
Cable Mount
1
-25 to 75 °C
28.8 mm
28.8 x 88
88 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
100+
$24.30667
200+
$23.76793
400+
$23.43188
800+
$23.06135
1600+
$22.58984