EP-4-13P
4 Pole Male Metal Loudspeaker Chassis Mount, Machined Contacts, Nickel Finish
- RoHS 10 Compliant
- Tariff Charges
The EP Series has set the standard in high performance speaker connectors. Apart from its durability and strength, it offers consistent superior power handling capabilities.
- Solder Bucket connections
- Precision machined contacts
- Diecast Metal Housings
- High current contacts
- Male and female cable and chassis connectors available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Panel Mount | ||
| 1 | ||
| -25 to 75 °C | ||
| 50.8 mm | ||
| 50.8 x 36.5 | ||
| 36.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |