EN3545E02MXA00A
Rectangular Housing Plug 78Contacts Straight Panel Mount
Manufacturer:Amphenol
Product Category:
Connectors, Rectangular Connectors, Rectangular Housing
Avnet Manufacturer Part #: EN3545E02MXA00A
Secondary Manufacturer Part#: EN3545E02MXA00A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| 1900/EN3545 Series Rectangular Connectors | ||
| Plug | ||
| Panel Mount | ||
| 78 | ||
| -55 to 175 °C | ||
| 2.77 mm | ||
| 14 mm | ||
| 80 x 14 x 29.1 mm | ||
| 29.1 mm | ||
| 80 mm | ||
| 1900 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |