PDP SEO Portlet

ELVR-L05D-F1RD-C-NA3F

Pressure Sensor 2.7Vdc to 5.5Vdc ±12.5mbar Differential 8-Pin DIP

Manufacturer:Amphenol
Avnet Manufacturer Part #: ELVR-L05D-F1RD-C-NA3F
Secondary Manufacturer Part#: ELVR-L05D-F1RD-C-NA3F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ELVR-L05D-F1RD-C-NA3F is an ELVR series low pressure output sensor. This reduces package stress susceptibility, resulting in improved overall long term stability. The superior dual-die technology also vastly improves position sensitivity compared to single die device. This technology breakthrough advances the state of the art for piezoresistive pressure sensors beyond what has been achieved for low pressure sensing using silicon based strain technology. It can communicate directly with microcontrollers, eliminating the need for additional A/D converters. It provides a rapid update rate at multiple resolutions. This calibrated and compensated sensor provides accurate, stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. Application includes medical, industrial.

  • Pressure range is ±5inH2O, dual port same side orientation
  • Long non-barbed lid style, DIP lead type, no coating
  • Analog only interface, 3V supply voltage, fast mode (12bit, 0.5ms) digital resolution, update rate
  • Precision ASIC conditioning
  • Differential proof pressure is 201inH2O
  • Differential burst pressure is 301inH2O
  • Full scale span range from 3.9 to 4.1V (5V, 25°C)
  • Current consumption (no load) is 5mA typ (5V, 25°C)
  • Commercial temperature range from 0°C to 70°C

Technical Attributes

Find Similar Parts

Description Value
Air, Dry Gas
8
85 °C
-25 °C
Dual Radial Barbless, Same Side
Differential
CoBeam2 ELVR Series
DIP
Through Hole
Analog
3.3 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  8.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$25.53154