PDP SEO Portlet

ELVH-M250G-HKNJ-C-N6A4

Pressure Sensor 3.3VDC 0psi to 250psi Gage 8-Pin J-Bend Surface Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: ELVH-M250G-HKNJ-C-N6A4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ELVH series analogue and digital pressure sensor
  • Gage pressure range from 0 to 250mbar
  • HKNJ package
  • Compensated temperature range from 0°C to 50°C
  • No parylene coating
  • I2C output
  • 10 to 90% of Vsupply transfer function
  • 3.3VDC supply voltage

Technical Attributes

Find Similar Parts

Description Value
8 Pins
0 mbar
250 mbar
Digital
Surface Mount
-25 °C
null
3.3 V
null
null
null
85 °C
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
Need More?
USD $:
$ 32.42857
10+
$32.42857
100+
$27.93243
500+
$25.38158
1000+
$24.73077
2000+
$24.1125
SubTotal:
$324.29