PDP SEO Portlet

ELVH-M100D-HRRJ-I-P7A4

Pressure Sensor 3.3VDC -100mbar to 100mbar Differential 8-Pin J-Bend Surface Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: ELVH-M100D-HRRJ-I-P7A4
Secondary Manufacturer Part#: ELVH-M100D-HRRJ-I-P7A4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ELVH series analogue and digital pressure sensor
  • Differential pressure range of ±100mbar
  • HRRJ package
  • Compensated temperature range from -20°C to 85°C
  • Parylene coating
  • I2C output
  • 10 to 90% of Vsupply transfer function
  • 3.3VDC supply voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$47.3242
100+
$41.4252
500+
$37.0904
1000+
$35.5232
2000+
$34.8702