ELVH-B002A-HRNJ-C-N2A4
Pressure Sensor 3.3VDC 0bar to 2bar Absolute 8-Pin J-Bend Surface Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: ELVH-B002A-HRNJ-C-N2A4
Secondary Manufacturer Part#: ELVH-B002A-HRNJ-C-N2A4
- RoHS 10 Compliant
- Tariff Charges
- ELVH series analogue and digital pressure sensor
- Absolute pressure range from 0 to 2bar
- HRNJ package
- Compensated temperature range from 0°C to 50°C
- No parylene coating
- I2C output
- 10 to 90% of Vsupply transfer function
- 3.3VDC supply voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.25% | ||
| 8 | ||
| 1 psi | ||
| 0 bar | ||
| 85 °C | ||
| -25 °C | ||
| I2C | ||
| Single Radial Barbed | ||
| Absolute | ||
| ELVH Series | ||
| SIP | ||
| Surface Mount | ||
| Digital | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |