ELVH-030A-HRND-C-NAA5
Pressure Sensor 5VDC 0psi to 30psi Absolute 8-Pin DIP Through Hole
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: ELVH-030A-HRND-C-NAA5
Secondary Manufacturer Part#: ELVH-030A-HRND-C-NAA5
- RoHS 10 Compliant
- Tariff Charges
- ELVH series analogue and digital pressure sensor
- Absolute pressure range from 0 to 30psi
- HRND package
- Compensated temperature range from 0°C to 50°C
- No parylene coating
- Analogue output
- 10 to 90% of Vsupply transfer function
- 5VDC supply voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.25% | ||
| 8 | ||
| 30 psi | ||
| 0 psi | ||
| 85 °C | ||
| -25 °C | ||
| Single Radial Barbed | ||
| Absolute | ||
| ELVH Series | ||
| DIP | ||
| Through Hole | ||
| Analogue | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |