ELVH-015G-HAND-I-N2A4
Pressure Sensor 3.3VDC 0psi to 15psi Gage 8-Pin DIP Through Hole
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: ELVH-015G-HAND-I-N2A4
Secondary Manufacturer Part#: ELVH-015G-HAND-I-N2A4
- RoHS 10 Compliant
- Tariff Charges
- ELVH series analogue and digital pressure sensor
- Gage pressure range from 0 to 15psi
- HAND package
- Compensated temperature range from -20°C to 85°C
- No parylene coating
- I2C output
- 10 to 90% of Vsupply transfer function
- 3.3VDC supply voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.25% | ||
| 8 | ||
| 15 psi | ||
| 0 psi | ||
| 85 °C | ||
| -25 °C | ||
| I2C | ||
| Single Axial Barbed | ||
| Gauge | ||
| ELVH Series | ||
| DIP | ||
| Through Hole | ||
| Digital | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |