ELVH-005G-HRRJ-I-NAA5
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: ELVH-005G-HRRJ-I-NAA5
Secondary Manufacturer Part#: ELVH-005G-HRRJ-I-NAA5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.25% | ||
| 8 | ||
| 5 psi | ||
| 0 psi | ||
| 85 °C | ||
| -25 °C | ||
| Single Radial Barbed | ||
| Gauge | ||
| ELVH Series | ||
| SIP | ||
| Surface Mount | ||
| Analogue | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |