PDP SEO Portlet

ELVH-005D-HRRD-I-N2A4

Pressure Sensor 3.3VDC -5psi to 5psi Differential 8-Pin DIP Through Hole

Manufacturer:Amphenol
Avnet Manufacturer Part #: ELVH-005D-HRRD-I-N2A4
Secondary Manufacturer Part#: ELVH-005D-HRRD-I-N2A4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ELVH series analogue and digital pressure sensor
  • Differential pressure range of ±5psi
  • HRRD package
  • Compensated temperature range from -20°C to 85°C
  • No parylene coating
  • I2C output
  • 10 to 90% of Vsupply transfer function
  • 3.3VDC supply voltage

Technical Attributes

Find Similar Parts

Description Value
± 0.25%
8
5 psi
-5 psi
85 °C
-25 °C
I2C
Single Radial Barbed
Differential
ELVH Series
DIP
Through Hole
Digital
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$38.9
100+
$33.51351
500+
$30.46053
1000+
$29.67949
2000+
$28.9375