PDP SEO Portlet

ELFP05210

Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 15A

Manufacturer:Amphenol
Avnet Manufacturer Part #: ELFP05210
Secondary Manufacturer Part#: 37K8774
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Receptacle
5.08 mm
Screw
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: