ELFH03210E
Conn Shrouded Header 3 POS 5.08mm Solder Right Angle Through Hole
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: ELFH03210E
Secondary Manufacturer Part#: ELFH03210E
- RoHS 10 Compliant
- Tariff Charges
- Precision molded from tough, stable PBT
- Smooth mating/unmating
- Easy screwdriver separation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Solder | ||
| 3 | ||
| 1 | ||
| 5.08 mm | ||
| ELFH |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |