ELFF06240
Conn Pluggable Terminal Plug 6 POS 5.08mm Screw Straight 15A
- RoHS 10 Compliant
- Tariff Charges
Amphenol PCD ELF line comprises a family of durable pluggable terminal blocks and headers on 5mm (.197") spacing that provide flexible wire-to-board interconnect solutions for a wide variety of applications. ELF design and materials include numerous features and advantages which combine to make this the most advanced pluggable block available. The ELF family is UL, CSA and TUV recognised.ELF series plugs mate with ELF series headers, and accommodate competitive headers as well. The moving vise clamp ensures high-reliability wire termination by providing a direct, high-pressure connection between contact and wire. Precision molded housings allow wire termination while the connector is either plugged or unplugged."
- ELFF "front-front"" feature wire insertion and screw actuation from the front of the plug
- High reliability wire termination
- Smooth mating / unmating
- High performance materials
- Wiring while engaged
- Easy screwdriver separation
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
PPO (Polyphenylene Oxide) | ||
Straight | ||
Copper Alloy | ||
Tin | ||
Plug | ||
Black | ||
Tin | ||
15 A | ||
6 | ||
1 | ||
5.08 mm | ||
30.94 mm | ||
30.48 x 30.94 x 14.38 mm | ||
14.38 mm | ||
30.48 mm | ||
ELF | ||
Screw | ||
300 V | ||
26 to 14, 26 AWG |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |