PDP SEO Portlet

ELFF03240

Conn Pluggable Terminal Plug 3 POS 5.08mm Screw Straight 15A

Manufacturer:Amphenol
Avnet Manufacturer Part #: ELFF03240
Secondary Manufacturer Part#: ELFF03240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Amphenol PCD ELF line comprises a family of durable pluggable terminal blocks and headers on 5mm (.197") spacing that provide flexible wire-to-board interconnect solutions for a wide variety of applications. ELF design and materials include numerous features and advantages which combine to make this the most advanced pluggable block available. The ELF family is UL, CSA and TUV recognised.ELF series plugs mate with ELF series headers, and accommodate competitive headers as well. The moving vise clamp ensures high-reliability wire termination by providing a direct, high-pressure connection between contact and wire. Precision molded housings allow wire termination while the connector is either plugged or unplugged."

  • ELFF "front-front"" feature wire insertion and screw actuation from the front of the plug
  • High reliability wire termination
  • Smooth mating / unmating
  • High performance materials
  • Wiring while engaged
  • Easy screwdriver separation
"

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
Plug
15 A
5.08 mm
ELF
15 A
Screw
300 V
26 to 14, 26 AWG
14 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$1.0564