PDP SEO Portlet

EHRHT-2-I-F-1

Humidity/Temperature Sensor Analog-OUT 0%RH to 100%RH

Manufacturer:Amphenol
Avnet Manufacturer Part #: EHRHT-2-I-F-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0% to 100% Relative Humidity
Analog
± 2% RH
Cable Mount
-28 °C
12 V
36 V
null
null
60 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks ,2 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 413.63
1+
$413.63
5+
$389.52
10+
$381.73
25+
$373.94
50+
$366.15
SubTotal:
$413.63