PDP SEO Portlet

EC95F232VN

NTC epoxy coated interchangeable thermistor 2.252KOhm 2-Pin Bulk

Manufacturer:Amphenol
Avnet Manufacturer Part #: EC95F232VN
Secondary Manufacturer Part#: EC95F232VN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Epoxy Coated interchangeable chip thermistors with bare tinned 180 alloy lead-wires.

  • Precision, solid state temperature sensor
  • Interchangeability down to ±0.18°F (±0.1°C)
  • Suitable for use over a range of -112°F to 302°F (-80°C to 150°C)
  • High sensitivity, greater than -4%/°C at 77°F (25°C)
  • Suitable for temperature measurement, control and compensation
  • High reliability and stability over an interchangeable range
  • Most popular Resistance (R) vs Temperature (T) curves are available
  • Resin-coated for good mechanical strength and resistance to solvents
  • Rugged construction
  • 0.008 in (0.2mm) diameter bare tinned-alloy lead wires

Technical Attributes

Find Similar Parts

Description Value
63.5
Through Hole
150 °C
-80 °C
95 Series
10
chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.35714
1000+
$2.19123
2500+
$2.01537
5000+
$2.00509
10000+
$1.9948