PDP SEO Portlet

EC4-2000-SO2

Sulfur Dioxide (SO2) Gas Sensor Electrochemical Gas Detection Sensor Through Hole

Manufacturer:Amphenol
Avnet Manufacturer Part #: EC4-2000-SO2
Secondary Manufacturer Part#: EC4-2000-SO2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EC4-2000-SO2 is a 0-2000ppm sulfur dioxide electrochemical sensor. This electrochemical sensor works on a different principle from the pellistor and IR devices. With Electrochemical sensors the target gas undergoes a chemical reaction, producing a current that is directly proportional to the concentration of gas present. The sensors us very little power and show good response to various gas concentrations over a wide range of ambient conditions.

  • Industry standard footprint and connections
  • Temperature range of –20 to +50°C

Technical Attributes

Find Similar Parts

Description Value
0ppm to 2000ppm
Sulfur Dioxide
3
50 °C
-20 °C
Module
Through Hole
Electrochemical Gas Sensor

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9027102000
Schedule B: 9027100000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: