EA-270-H095-T710
Heat Sink Passive BGA/FPGA Square PCB Mount 51.4°C/W Aluminum
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: EA-270-H095-T710
Secondary Manufacturer Part#: 343349
- RoHS 10 Compliant
- Tariff Charges
EA-270-H095-T710 is an aavid clip attach E-series for BGA (27mm x 27mm). It utilizes an easy to mount plastic frame along with flexible wire springs. The wire springs are resistant to breakage and allow for easy installation. It provides pressure to improve thermal contact.
- 2.5mm keep out zone for high density PCB layout
- Force applied by flexible wire spring
- No short-circuit concern from UL94V-0 rated PA66
- Easy mounting
- Shock & vibration tested
- 9.5mm heat sink height
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clip | ||
| BGA|FPGA | ||
| Square | ||
| Plastic | ||
| PCB Mount | ||
| 27 x 27 x 9.5 | ||
| 51.4 °C/W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8546900000 |
| Schedule B: | 8546900000 |