EA-190-H125-T710
Heat Sink Passive BGA Square PCB Mount 54.8°C/W Aluminum
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: EA-190-H125-T710
Secondary Manufacturer Part#: 345641
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clip | ||
| BGA | ||
| Square | ||
| Aluminum | ||
| PCB Mount | ||
| 19 x 19 x 12.5 mm | ||
| E | ||
| 54.8 °C/W | ||
| Passive |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7220900080 |
| Schedule B: | 7220900000 |