DLVR-L10D-E1BS-C-NI3F
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: DLVR-L10D-E1BS-C-NI3F
Secondary Manufacturer Part#: DLVR-L10D-E1BS-C-NI3F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Air, Dry Gas | ||
| 4 | ||
| 85 °C | ||
| -25 °C | ||
| I2C | ||
| Dual Radial Barbed, Same Side | ||
| Differential | ||
| DLVR Series | ||
| SIP | ||
| Through Hole | ||
| Digital | ||
| 3.465 V | ||
| 3.135 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |