DLH-L30D-E1BD-C-NAV8
Pressure Sensor 1.68V to 3.6V ±30 inH2O Differential 8-Pin DIP
- RoHS 10 Compliant
- Tariff Charges
DLH-L30D-E1BD-C-NAV8 is a DLH series mini digital output sensor. It is based on All Sensors’ CoBeam2™ Technology. It reduces package stress susceptibility, resulting in improved overall long-term stability and vastly improves the position sensitivity. The digital interface options ease the integration of the sensors into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensors can enter very low-power modes between readings to minimize load on the power supply. This calibrated and compensated sensor provides accurate, stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. A protective parylene coating is optionally available for moisture/harsh media protection. Applications include medical breathing, environmental controls, HVAC, industrial controls, portable/hand-held equipment.
- Operating pressure range is ±30inH2O, 200inH2O proof pressure
- 500inH2O burst pressure, ±0.4 * 224 counts nominal span
- 1.68V to 3.6V supply voltage range, better than 0.25% accuracy
- High resolution 18bit output
- Dual port same side, barbed lid, DIP lead
- I2C or SPI interface (automatically selected)
- Offset temperature shift is ±0.25%FSS
- Operating temperature range from -25°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1% | ||
| Air, Dry Gas | ||
| 8 | ||
| 85 °C | ||
| -25 °C | ||
| I2C, SPI | ||
| Dual Radial Barbed, Same Side | ||
| Differential | ||
| DLH Series | ||
| DIP | ||
| Through Hole | ||
| Digital | ||
| 3.6 V | ||
| 1.68 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |