DKA103N10
NTC Thermistor, 10 kohm, 3540 K, Through Hole, Bead/Axial Leaded, -40°C to 250°CDK Series
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: DKA103N10
Secondary Manufacturer Part#: DKA103N10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3540K | ||
| ± 1% | ||
| 54 | ||
| DO-35 | ||
| Through Hole | ||
| 250 °C | ||
| -40 °C | ||
| DK Series | ||
| AEC-Q200 | ||
| 7 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400040 |