DILB20P-223TLF
Conn DIP Socket Receptacle 20 POS 2.54mm Solder ST Through Hole Tube
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: DILB20P-223TLF
Secondary Manufacturer Part#: 10R0321
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Black | ||
| Matte Tin Over Nickel | ||
| Through Hole | ||
| 20 | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 10.16 mm | ||
| 25.4 x 10.16 x 5.48 mm mm | ||
| 5.48 mm | ||
| 25.4 mm | ||
| 7.62 mm | ||
| DILB Series | ||
| Solder | ||
| DIP Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |