DEM09S400
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: DEM09S400
Secondary Manufacturer Part#: DEM09S400
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 2.7400 mm | ||
| 11.6 mm | ||
| 30.43 x 11.6 x 12.55 mm | ||
| 12.55 mm | ||
| 30.43 mm | ||
| Wire Wrap |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |