PDP SEO Portlet

DE09P064TXLF

D Sub Connector, DB9, Standard, Plug, FCI D, 9 Contacts, DE, Solder Cup

Manufacturer:Amphenol
Avnet Manufacturer Part #: DE09P064TXLF
Secondary Manufacturer Part#: DE09P064TXLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DE09P064TXLF is a 9-position standard D-sub plug with gold over nickel plating contact area.

  • Vertical orientation
  • 1000Vrms dielectric withstanding voltage
  • Resistance (contact) of 10mohm
  • Matte tin over nickel tail plating
  • Durability (Mating cycles) 500
  • Operating temperature range from -55°C to +125°C
  • E shell size

Technical Attributes

Find Similar Parts

Description Value
Tin
260
30.43 x 12.17 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  55.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:315  Mult:1  
USD $:
315+
$0.54004
630+
$0.38464
1260+
$0.38269
2520+
$0.38074
5040+
$0.3751