DD-18BFMA-QL8MP0
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: DD-18BFMA-QL8MP0
Secondary Manufacturer Part#: DD-18BFMA-QL8MP0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 18Signal | ||
| Receptacle | ||
| Gold | ||
| 300 V | ||
| 300 V | ||
| Cable Mount | ||
| 18 | ||
| 1 | ||
| -40 to 105 °C | ||
| 36 mm | ||
| 36 x 70.15 mm | ||
| 70.15 mm | ||
| No | ||
| Crimp | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |