PDP SEO Portlet

DC95F103W

Thermistor NTC 10k Ohm 2-Pin Radial Bulk

Manufacturer:Amphenol
Avnet Manufacturer Part #: DC95F103W
Secondary Manufacturer Part#: DC95F103W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DC95 series Type-DC95 Specification NTC Interchangeable Thermistor Chip with bare tinned-copper lead wires.

  • Precision, solid state temperature sensor
  • Interchangeability down to ±0.18°F (±0.1°C)
  • Suitable for use over a range of -112 to 302°F (–80 to 150°C)
  • High sensitivity, greater than –4%/°C at 77°F (25°C)
  • Suitable for temperature measurement, control and compensation
  • High reliability and stability over an interchangeable range
  • Most popular resistance (R) vs. temperature (T) curves are available
  • Resin-coated for good mechanical strength and resistance to solvents
  • Rugged construction
  • 0.012" (0.3mm) diameter bare tinned copper lead wires
"

Technical Attributes

Find Similar Parts

Description Value
38.1
Through Hole
150 °C
-80 °C
95 Series
10
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.72286
1000+
$3.27432
2500+
$2.94868
5000+
$2.40513
10000+
$2.215