PDP SEO Portlet

DC95F103VN

NTC epoxy coated interchangeable thermistor 10000Ohm 2-Pin

Manufacturer:Amphenol
Avnet Manufacturer Part #: DC95F103VN
Secondary Manufacturer Part#: 47X1477
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DC95F103VN is a Type 95 epoxy-coated interchangeable NTC thermistor (DC95 specifications). Thermometrics Type 95 of NTC thermistor is epoxy-coated interchangeable NTC thermistor chips with bare tinned-copper, bare tinned-alloy or PTFE insulated lead wires. It is suitable for temperature measurement, control and compensation for use over a range of -112°F to 302°F (–80°C to 150°C) with interchangeability down to ±0.18°F (±0.1°C). Suitable for temperature measurement, control and compensation.

  • 0.3mm diameter, bare tinned copper lead wires
  • Precision, solid state temperature sensor, interchangeability down to ±0.18°F (±0.1°C)
  • Suitable for use over a range of -80°C to 150°C, high sensitivity, greater than –4%/°C at 25°C
  • High reliability and stability over an interchangeable range
  • Resin-coated for mechanical strength and resistance to solvents, rugged construction
  • Dissipation constant (still air: 1mW/°C, stirred oil: 8mW/°C)
  • Thermal time constant (still air: 10 seconds, stirred oil: 1 second)
  • Maximum power at 77°F (25°C) is 75mW
  • 10000 R 25°C, F material system, 32°F to 158°F (0°C to 70°C) ±0.18°F (±0.1°C)

Technical Attributes

Find Similar Parts

Description Value
38.1
Through Hole
150 °C
-80 °C
95 Series
10
chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.32
10+
$5.52
25+
$5.26
50+
$5.09
100+
$4.92
250+
$4.55
500+
$4.18