DBP25P064TXLF
Conn D-Subminiature PIN 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Gold over Nickel | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 2.7600 mm | ||
| 13.79 mm | ||
| 52.65 x 13.79 x 11.07 | ||
| 11.07 mm | ||
| 52.65 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |