PDP SEO Portlet

DAPL15P565GTXLF

Manufacturer:Amphenol
Avnet Manufacturer Part #: DAPL15P565GTXLF
Secondary Manufacturer Part#: DAPL15P565GTXLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold|GXT
Pin
Gold over Nickel|GXT
260 °C
Through Hole
15 POS
-55 to 125 °C
2.7400 mm
21.23 mm
38.76 x 21.23 x 12.7 mm
12.7 mm
30.43 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:450  Mult:225  
USD $:
450+
$11.32129
900+
$10.70932
1800+
$10.4275
3600+
$10.16013
7200+
$9.90612