DAP15P565CTXLF
Conn D-Subminiature PL 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: DAP15P565CTXLF
Secondary Manufacturer Part#: DAP15P565CTXLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| 260 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.7400 mm | ||
| 12.17 mm | ||
| 38.76 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |