DAO3W3PA00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Plug | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 6.8600 mm | ||
| 11.93 mm | ||
| 38.76 x 11.93 x 12.55 mm | ||
| 12.55 mm | ||
| 38.76 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |