DA15P065TXLF
D Sub Connector, Standard, Plug, D Series, 15 Contacts, DA, Solder Cup
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: DA15P065TXLF
Secondary Manufacturer Part#: 62K3942
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Tin | ||
| 260 | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 2.7400 mm | ||
| 38.76 x 12.17 mm | ||
| 12.17 mm | ||
| 38.76 mm | ||
| Solder Bucket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |