D50P82C4GL00LF
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: D50P82C4GL00LF
Secondary Manufacturer Part#: D50P82C4GL00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| Pin | ||
| Matte Tin over Nickel | ||
| Through Hole | ||
| 50 POS | ||
| -55 to 125 °C | ||
| 2.7600 mm | ||
| 22.84 mm | ||
| 67.1 x 22.84 x 15.34 mm | ||
| 15.34 mm | ||
| 67.1 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |