PDP SEO Portlet

D38999/26ZC35PN

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 22 Contacts, Crimp Pin, Threaded, 13-35

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26ZC35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D38999/26ZC35PN from Amphenol is MIL-DTL-38999 Series III straight plug with 22 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.

  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with black zinc nickel plating
  • Copper alloy crimp pin contacts with gold plating

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
MIL-DTL-38999 Series III
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  251
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 36.4221
1+
$36.4221
SubTotal:
$36.42