PDP SEO Portlet

D38999/26WJ61PE

Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26WJ61PE
Secondary Manufacturer Part#: D38999/26WJ61PE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
61Signal
Plug
25-61
Cable Mount
-65 to 200 °C
48 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$532.4154
10+
$374.94305
25+
$285.05371
50+
$202.89298
100+
$175.5168