D38999/26WH35PN
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 100 Contacts
- RoHS 10 Compliant
- Tariff Charges
The D38999/26WH35PN from Souriau is a MIL-DTL-38999 Series III plug with RFI shielding circular connector with 100 contacts and aluminium body material. This high reliable connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customer's standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The MIL-DTL-38999 Series III connectors provide superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of = 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 500hour
- Operating temperature range from -65°C to +175°C
- Endurance of 500 mating/unmating cycles
- Aluminium body material with olive drab cadmium plating
- Copper alloy crimp pin contacts with gold plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| PIN | ||
| Copper Alloy | ||
| Gold | ||
| 100Signal | ||
| Plug | ||
| 23-35 | ||
| Gold Over Nickel | ||
| 400 V | ||
| 5 A | ||
| 500 V | ||
| Cable Mount | ||
| 100 | ||
| 1 | ||
| 100 | ||
| -65 to 200 °C | ||
| 44.9 mm | ||
| 31.34 mm mm | ||
| 31.34 mm | ||
| D38999 | ||
| No | ||
| Crimp | ||
| MIL-DTL-38999 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |